POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W

RS Stock No.:
0413639
Brand:
Mean Well
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
RS stock number 0413639
Product description POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W
Manufacturer / Brand Mean Well

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Length 199 mm
Power Rating 136 W
Number of Outputs 3
Package Type Enclosed
Input Voltage 176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac
Maximum Temperature +70 °C
Mounting Type Chassis Mount
Width 98 mm
Depth 38 mm
Minimum Temperature -25 °C
Efficiency 82 %
Weight 700 g
Output Voltage 5 V dc, 12 V dc, 24 V dc
Output Current 2 A, 3 A, 8 A
Checking stock...
IDR
537,561.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1537,561.25
*price per unit indicative
"POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products