Mean Well, 24W Plug In Power Supply 15V dc, 1.6A, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China,

RS Stock No.:
7066511
Mfr. Prt No.:
GE24I15-P1J
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7066511
Product description Mean Well, 24W Plug In Power Supply 15V dc, 1.6A, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China,
Manufacturer / Brand Mean Well
Manufacturer part number GE24I15-P1J
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
RS stock number 7066511
Product description Mean Well, 24W Plug In Power Supply 15V dc, 1.6A, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China,
Manufacturer / Brand Mean Well
Manufacturer part number GE24I15-P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W

Note

Conforms to Energy-related Product Directive 2009/125/EC.

Power derates above 30°C.
MTBF to MIL-HDBK-217F.

APPROVALS : TUV, CCC, UL recognised for Canada & US, C-Tick

Switch Mode - Mean Well

Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)

Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3


Specifications

Attribute Value
Brand Mean Well
Type AC/DC Adapter
Width 43 mm
Depth 40.5 mm
Minimum Temperature -10 °C
Input Connector Universal Plug
Output Voltage 15 V dc
Energy Efficiency Level VI
Output Current 1.6 A
Load Regulation ±3 %
Output Connector 2.1 x 5.5 x 11 mm Centre Positive
Number of Outputs 1
Cable Length 1.5 m
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Maximum Temperature +50 °C
Plug Type Australia/China, European Plug, UK, US/Japan
Standards Met ErP Compliant
Length 81 mm
Power Rating 24 W
Checking stock...
IDR
267,889.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,889.06
*price per unit indicative
"Mean Well, 24W Plug In Power Supply 15V dc, 1.6A, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products