RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector

RS Stock No.:
0188781
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0188781
Product description RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector
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
RS stock number 0188781
Product description RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS 60 W Single Output Switch Mode Desktop Power Supply

This RS Pro 60W single output desktop power supply with ErP level V compliance has a 0.5 W no load power rating and LED indication. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Features & benefits include:

• External switch mode power supplies
• 0.5 W max. no load stand-by power
• High efficiency, long life, and high reliability
• Fully regulated output
• Over voltage, short circuit, overload, and over temperature protection
• LED power on indicator
• 3-pin IEC320, C14 input socket
• Output lead length approx 1.0 m, fitted with a 2.1 x 5.5 x 11 mm output connector, centre contact positive
• Harmonic current compliance to EN 61000-3-2
• EMC compliance to EN 55022 class B

How does it connect?

• The desktop power supply uses a standard laptop/Netbook/Notebook 2.1 x 5x5 x 11 mm power plug jack
• The desktop power supply complies with a 3-pin IEC320, C14 input socket (not supplied)

What devices can I power?

• Laptops
• Notebooks
• Netbooks
• Any device with a 2.1mm DC power jack connector

Safety Standards & EMC

• UL60950, UL6500, TUV: EN60950, EN60065 approved

Approvals

• UL & TUV approved


Specifications

Attribute Value
Brand RS PRO
Input Voltage Range 100 → 240 V ac
Minimum Temperature 0 °C
Efficiency 87 %
Output Current Range 2.5 A
Input Connector C14
Energy Efficiency Level V
Output Connection Type 2.1 x 5.5 x 11 mm Centre Positive
Overall Width 51 mm
Load Regulation Range ±3 %
Overall Depth 31.7 mm
Plug Type C14
Standards Met ErP Compliant
Operating Temperature Range 0 → +40 °C
Overall Length 116.3 mm
Cable Length 1 m
Weight 301 g
Output Voltage Rating 24 V dc
Rated Output Power 60 W
Overall Dimensions 116.3 x 51 x 31.7 mm
Number of Outputs 1
Maximum Temperature +40 °C
Checking stock...
IDR
770,312.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1770,312.16
*price per unit indicative
"RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda