TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed
- RS Stock No.:
- 8139058
- Mfr. Prt No.:
- HWS100A-5/A
- Brand:
- TDK-Lambda

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8139058 |
| Product description | TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | HWS100A-5/A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8139058 |
| Product description | TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed |
| Manufacturer / Brand | TDK-Lambda |
| Manufacturer part number | HWS100A-5/A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
15W to 1500W Single Output Industrial Power Supplies HWS-A Series
The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.
Note
Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.
APPROVALS : UL/CSA/EN 60950-1 and UL508 (with cover)
High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty
Specifications
| Attribute | Value |
| Brand | TDK-Lambda |
| Output Voltage | 5 V dc |
| Output Current | 20 A |
| Power Rating | 100 W |
| Number of Outputs | 1 |
| Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
| Mounting Type | Chassis Mount |
| Package Type | Enclosed |
| Length | 82 mm |
| Width | 28 mm |
| Depth | 160 mm |
| Weight | 450 g |
| Efficiency | 89 % |
| Maximum Temperature | +50 °C |
| Minimum Temperature | -10 °C |