XP Power AC-DC Converter, 5 V dc, ±15 V dc, 3 A, 10 A, 800 mA, 100W Open Frame

RS Stock No.:
1227058
Mfr. Prt No.:
ECM100UT33
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227058
Product description XP Power AC-DC Converter, 5 V dc, ±15 V dc, 3 A, 10 A, 800 mA, 100W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECM100UT33
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
RS stock number 1227058
Product description XP Power AC-DC Converter, 5 V dc, ±15 V dc, 3 A, 10 A, 800 mA, 100W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECM100UT33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - XP Power

XP Power - ECM100 Series of AC-DC Power Supplies

The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)


Specifications

Attribute Value
Brand XP Power
Number of Outputs 3
Power Rating 100 W
Package Type Open Frame
Depth 27 mm
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Minimum Temperature 0 °C
Medical Approved Yes
Weight 180 g
Output Voltage 5 V dc, ±15 V dc
Maximum Temperature +70 °C
Output Current 3 A, 10 A, 800 mA
Length 114.3 mm
Mounting Type Chassis Mount
Width 63.5 mm
Checking stock...
IDR
2,597,915.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,597,915.52
*price per unit indicative
"XP Power AC-DC Converter, 5 V dc, ±15 V dc, 3 A, 10 A, 800 mA, 100W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda