Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed
- RS Stock No.:
- 1065893
- Mfr. Prt No.:
- HEP-240-36A
- Brand:
- Mean Well

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1065893 |
Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed |
Manufacturer / Brand | Mean Well |
Manufacturer part number | HEP-240-36A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1065893 |
Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 36V dc, 6.7A, 241W Enclosed |
Manufacturer / Brand | Mean Well |
Manufacturer part number | HEP-240-36A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Switch Mode - Ecopac / RS Pro
Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output
The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
Specifications
Attribute | Value |
Brand | Mean Well |
Output Voltage | 36 V dc |
Output Current | 6.7 A |
Power Rating | 241 W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 244.2 mm |
Width | 68 mm |
Depth | 38.8 mm |
Weight | 1.3 kg |
Efficiency | 92.5 % |
Maximum Temperature | +70 °C |
Minimum Temperature | -55 °C |