TRACOPOWER Embedded Switch Mode Power Supply SMPS, 36V dc, 2.78A, 100W Enclosed
- RS Stock No.:
- 8019462
- Mfr. Prt No.:
- TPP 100-136
- Brand:
- TRACOPOWER

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8019462 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 36V dc, 2.78A, 100W Enclosed |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TPP 100-136 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8019462 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 36V dc, 2.78A, 100W Enclosed |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TPP 100-136 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
100W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 100 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 100 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
Switch Mode - Traco TPP Series
Highest power density encased 100 W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Specifications
| Attribute | Value |
| Brand | TRACOPOWER |
| Mounting Type | Chassis Mount |
| Width | 50.8 mm |
| Depth | 76.2 mm |
| Minimum Temperature | -25 °C |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
| Medical Approved | Yes |
| Weight | 210 g |
| Output Voltage | 36 V dc |
| Output Current | 2.78 A |
| Number of Outputs | 2 |
| Package Type | Enclosed |
| Maximum Temperature | +80 °C |
| Power Rating | 100 W |