Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 7.5A, 202.5W Enclosed

RS Stock No.:
7772890
Mfr. Prt No.:
RSP-200-27
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7772890
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 7.5A, 202.5W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-200-27
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
RS stock number 7772890
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 7.5A, 202.5W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-200-27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RSP-200 Series Single Output Power Supply with PFC Function

The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty


Specifications

Attribute Value
Brand Mean Well
Power Rating 202.5 W
Mounting Type Chassis Mount
Width 115 mm
Depth 30 mm
Input Voltage 124 → 370 V dc, 88 → 264 V ac
Minimum Temperature -30 °C
Efficiency 89 %
Weight 720 g
Output Voltage 27 V dc
Output Current 7.5 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 215 mm
Checking stock...
IDR
722,167.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1722,167.65
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 7.5A, 202.5W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products