Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 59A, 1.5kW Enclosed

RS Stock No.:
1408093
Mfr. Prt No.:
RSP-1600-27
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1408093
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 59A, 1.5kW Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-1600-27
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
RS stock number 1408093
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 59A, 1.5kW Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-1600-27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Output Voltage 27 V dc
Output Current 59 A
Power Rating 1.5 kW
Number of Outputs 1
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Mounting Type Surface Mount
Package Type Enclosed
Length 300 mm
Width 85 mm
Depth 41 mm
Weight 1.8 kg
Efficiency 92 %
Maximum Temperature +70 °C
Minimum Temperature -30 °C
Checking stock...
IDR
6,912,355.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,912,355.89
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 27V dc, 59A, 1.5kW Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda