TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 10A, 150W Enclosed

RS Stock No.:
8019478
Mfr. Prt No.:
TPP 150-115
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8019478
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 10A, 150W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPP 150-115
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
RS stock number 8019478
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 10A, 150W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPP 150-115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Traco TPP Series

150W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.

APPROVALS : 2 x MOPP Medical safety according to AAMI/ANSI ES

Highest power density encased 150W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage 15 V dc
Output Current 10 A
Power Rating 150 W
Number of Outputs 1
Input Voltage 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Width 50.8 mm
Depth 101.6 mm
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Medical Approved Yes
Checking stock...
IDR
1,790,682.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,790,682.08
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 10A, 150W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda