POWER SUPPLY SWITCH MODE 12V 72W

RS Stock No.:
1065836
Brand:
Mean Well
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
RS stock number 1065836
Product description POWER SUPPLY SWITCH MODE 12V 72W
Manufacturer / Brand Mean Well

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Output Current 6 A
Number of Outputs 1
Package Type Enclosed
Input Voltage 120 → 373 V dc, 85 → 264 V ac
Maximum Temperature +70 °C
Length 99 mm
Power Rating 72 W
Width 97 mm
Depth 30 mm
Minimum Temperature -30 °C
Efficiency 89 %
Weight 300 g
Output Voltage 12 V dc
Checking stock...
IDR
284,356.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,356.79
*price per unit indicative
"POWER SUPPLY SWITCH MODE 12V 72W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products