TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 25A, 300W Enclosed

RS Stock No.:
8139119
Mfr. Prt No.:
RWS300B-12
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8139119
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 25A, 300W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number RWS300B-12
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
RS stock number 8139119
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 25A, 300W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number RWS300B-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

50W to 600W Single Output Industrial Power Supplies RWS Series

The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.

APPROVALS : UL/CSA/EN60950-1, CE

Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 102 mm
Depth 170 mm
Minimum Temperature -10 °C
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Efficiency 79 %, 82 %
Weight 900 g
Output Voltage 12 V dc
Output Current 25 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 41 mm
Power Rating 300 W
Checking stock...
IDR
1,390,631.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,390,631.62
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 25A, 300W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda