XP Power AC-DC Converter, ±12V dc, 650mA, 15W Open Frame

RS Stock No.:
1227733
Mfr. Prt No.:
ECL15UD01-T
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227733
Product description XP Power AC-DC Converter, ±12V dc, 650mA, 15W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECL15UD01-T
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
RS stock number 1227733
Product description XP Power AC-DC Converter, ±12V dc, 650mA, 15W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECL15UD01-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature


Specifications

Attribute Value
Brand XP Power
Width 31.8 mm
Number of Outputs 2
Package Type Open Frame
Mounting Type Chassis Mount
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Depth 20 mm
Minimum Temperature -20 °C
Efficiency 82 %
Weight 40 g
Output Voltage ±12 V dc
Maximum Temperature +70 °C
Output Current 650 mA
Length 78.7 mm
Power Rating 15 W
Checking stock...
IDR
594,936.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1594,936.08
*price per unit indicative
"XP Power AC-DC Converter, ±12V dc, 650mA, 15W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda