XP Power AC-DC Converter, 5V dc, 4A, 20W Encapsulated

RS Stock No.:
1227662
Mfr. Prt No.:
ECE20US05
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227662
Product description XP Power AC-DC Converter, 5V dc, 4A, 20W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number ECE20US05
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
RS stock number 1227662
Product description XP Power AC-DC Converter, 5V dc, 4A, 20W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number ECE20US05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power

XP Power - ECE Series of 20/40 W AC-DC Power Supplies

The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.

20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature


Specifications

Attribute Value
Brand XP Power
Mounting Type PCB Mount
Width 27.2 mm
Number of Outputs 1
Package Type Encapsulated
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Depth 23 mm
Minimum Temperature -25 °C
Efficiency 77 %
Weight 60 g
Output Voltage 5 V dc
Maximum Temperature +70 °C
Output Current 4 A
Length 52.4 mm
Power Rating 20 W
Checking stock...
IDR
727,726.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1727,726.82
*price per unit indicative
"XP Power AC-DC Converter, 5V dc, 4A, 20W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda