TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated

RS Stock No.:
7817149
Mfr. Prt No.:
TML 100-112C
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7817149
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TML 100-112C
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
RS stock number 7817149
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TML 100-112C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 85W to 100W, Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply

The Tracopower TML-100C series of encapsulated power supplies come in chassis mount casing with screw terminal block for easy connection. Despite the very compact dimensions the units can operate reliably up to 50°C at full load and up to 70°C with 50% load reduction. High efficiency, remote on/off and Active power factor correction qualify this product for energy conscious applications. The construction of this power supply is prepared for protection class I and II operation, with or without earth connection. EMC characteristics and safety certifications are aligned for the operation in industrial and residential environments.

APPROVALS : CB certificate for IEC/EN 60950-1, UL/cUL 60950-1

Very compact power modules with screw terminal connection
Active PFC, power factor >0.95 (230VAC), >0.99 (115 VAC)
High efficiency up to 93%
Remote On/Off input
Adjustable output voltage ±5%
LED output indicator
Universal input 100-240 VAC nominal
Low leakage current
EMI meets EN 55022, class B
Protection class ll prepared


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Chassis Mount
Width 62 mm
Depth 36.6 mm
Minimum Temperature -25 °C
Input Voltage 100 → 240 V ac
Efficiency 89.5 %, 91 %
Weight 440 g
Output Voltage 12 V dc
Output Current 7 A
Number of Outputs 1
Package Type Encapsulated
Maximum Temperature +70 °C
Length 140 mm
Power Rating 84 W
Checking stock...
IDR
2,559,945.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,559,945.34
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 7A, 84W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda