Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 2.5A, 30W Encapsulated

RS Stock No.:
1358951
Mfr. Prt No.:
IRM-30-12ST
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358951
Product description Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 2.5A, 30W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-30-12ST
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
RS stock number 1358951
Product description Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 2.5A, 30W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-30-12ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Width 39.5 mm
Number of Outputs 1
Package Type Encapsulated
Input Voltage 85 → 264 V ac
Depth 28.5 mm
Minimum Temperature -30 °C
Efficiency 88 %
Weight 120 g
Output Voltage 12 V dc
Maximum Temperature +70 °C
Output Current 2.5 A
Length 91 mm
Power Rating 30 W
Checking stock...
IDR
269,357.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1269,357.52
*price per unit indicative
"Mean Well Encapsulated Switch Mode Power Supply, 12V dc, 2.5A, 30W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products