Phoenix Contact QUINT-PS/12DC/24DC/5 120W Isolated DC-DC Converter DIN Rail Mount, Voltage in 9 → 18 V dc,
- RS Stock No.:
- 7617633
- Mfr. Prt No.:
- 2320131
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7617633 |
| Product description | Phoenix Contact QUINT-PS/12DC/24DC/5 120W Isolated DC-DC Converter DIN Rail Mount, Voltage in 9 → 18 V dc, |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2320131 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7617633 |
| Product description | Phoenix Contact QUINT-PS/12DC/24DC/5 120W Isolated DC-DC Converter DIN Rail Mount, Voltage in 9 → 18 V dc, |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2320131 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phoenix Contact QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Typical applications:
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Output Voltage Adjustment Range | 18 → 29.5 V |
| Mounting Type | DIN Rail Mount |
| Input Voltage Range | 9 → 18 V dc |
| Width | 32 mm |
| Depth | 125 mm |
| Minimum Temperature | -25 °C |
| Output Voltage | 24 V dc |
| Output Current | 5 A |
| Load Regulation | 1 % |
| Isolation Voltage | 1.5 kV dc |
| Number of Outputs | 1 |
| Maximum Temperature | +70 °C |
| Input Voltage Nominal | 12 V dc |
| Series | QUINT-PS/12DC/24DC/5 |
| Length | 130 mm |
| Power Rating | 120 W |