ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 800mA 10W
- RS Stock No.:
- 0486748
- Mfr. Prt No.:
- 1SVR427041R1000 - CP-D 12/0.83,1SVR4
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0486748 |
| Product description | ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 800mA 10W |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR427041R1000 - CP-D 12/0.83,1SVR4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0486748 |
| Product description | ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 800mA 10W |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR427041R1000 - CP-D 12/0.83,1SVR4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Switching power supply units CP-D range
Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies
Specifications
| Attribute | Value |
| Brand | ABB |
| AC or DC Output Voltage | dc |
| Output Voltage Adjustment Range | 12.0 to 12.0 V |
| Input Voltage | 90 → 264 V ac |
| Output Current | 800 mA |
| Load Regulation | ±1 % |
| AC or DC Input Voltage | ac, dc |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 1 |
| Maximum Temperature | +70 °C |
| Series | CP-D |
| Height | 91 mm |
| Power Rating | 10 W |
| Mounting Type | DIN Rail Mount |
| Width | 18 mm |
| Depth | 57.5 mm |
| Minimum Temperature | -25 °C |
| Efficiency | 78.0 % |
| Ripple And Noise | 50 mV |
| Output Voltage | 12 V dc |