Schneider Electric, 24V dc Coil Non-Latching Relay DPNO, 20A Switching Current Panel Mount, 2 Pole, 92S7D22D-24

RS Stock No.:
8148453
Mfr. Prt No.:
92S7D22D-24
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8148453
Product description Schneider Electric, 24V dc Coil Non-Latching Relay DPNO, 20A Switching Current Panel Mount, 2 Pole, 92S7D22D-24
Manufacturer / Brand Schneider Electric
Manufacturer part number 92S7D22D-24
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
RS stock number 8148453
Product description Schneider Electric, 24V dc Coil Non-Latching Relay DPNO, 20A Switching Current Panel Mount, 2 Pole, 92S7D22D-24
Manufacturer / Brand Schneider Electric
Manufacturer part number 92S7D22D-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

92 Series Power Relays

The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 ºC.

UL508 spacing
DIN and panel mount cover
Sealed construction


Specifications

Attribute Value
Brand Schneider Electric
Depth 52 mm
Maximum Switching Voltage AC 300 V
Coil Resistance 350 Ω
Height 30 mm
Coil Power 4 W
Number of Poles 2
Length 33.7 mm
Contact Configuration DPNO
Terminal Type Quick Connect
Isolation Coil To Contact 4 kV ac
Coil Voltage 24 V dc
Mounting Type Panel Mount
Switching Current 20 A
Checking stock...
IDR
332,606.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1332,606.19
*price per unit indicative
"Schneider Electric, 24V dc Coil Non-Latching Relay DPNO, 20A Switching Current Panel Mount, 2 Pole, 92S7D22D-24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products