Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc Q:27

RS Stock No.:
6934619
Mfr. Prt No.:
SRR1260-330M
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6934619
Product description Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc Q:27
Manufacturer / Brand Bourns
Manufacturer part number SRR1260-330M
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
RS stock number 6934619
Product description Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc Q:27
Manufacturer / Brand Bourns
Manufacturer part number SRR1260-330M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRR1260 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.
Ideal for high frequencies


Specifications

Attribute Value
Brand Bourns
Inductance 33 μH
Length 12.5 mm
Package/Case 1260
Minimum Quality Factor 27
Series SRR1260
Maximum Self Resonant Frequency 9.97 MHz
Height 6 mm
Shielded Yes
Dimensions 12.5 x 12.5 x 6 mm
Inductor Construction Wire-Wound
Maximum DC Resistance 60 mΩ
Maximum Operating Temperature +125 °C
Depth 12.5 mm
Minimum Operating Temperature -40 °C
Maximum DC Current 3 A
Core Material Ferrite
Tolerance ±20 %
Checking stock...
IDR
14,055.26
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
114,055.26
*price per unit indicative
"Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3A Idc Q:27" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda