RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.4m

RS Stock No.:
6151176
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6151176
Product description RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.4m
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
RS stock number 6151176
Product description RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.4m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS Pro Schuko Plug to Y Junction IEC C13 Power Cord

From RS Pro a high quality and durable Y Junction power cable assembly or power cord for connecting multiple appliances to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and three IEC C13 type connectors on the other that allow you to connect several devices using just one cable. The power lead features integrated strain reliefs that provide additional protection and support to the connectors

What is a power cable assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is a Schuko plug?

This cable assembly is terminated one end with a Schuko plug which is one of the primary European AC plug types. The Schuko plug types have 2 pins and are commonly used in countries like Germany and Italy. Although uncommon on UK appliances and machines, the Schuko can still be a common occurrence, especially with items such as shavers and chargers

What is an IEC C13 connector?

The other end of the power cord is terminated with up to three fully moulded IEC C13 plugs which are used to connect the power cord to multiple appliances which have a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC ’cold connectors’. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards

Harmonised Cable

This power lead has an H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

What is This Cable Assembly Used With?

EC C13 power cords or IEC leads are for use in IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. This Y junction power cord allows one mains socket to be used to connect several devices using a single lead, for example, a CPU, monitor and a peripheral device. Other applications include the following:

• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipments
• Computer hard drives.

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire core and PVC insulation and sheath
• Schuko (Euro) 2-pin plug
• Fully moulded connectors for strength and durability
• Reliable integrated strain relief for connection support and protection

L449281-01

Specifications

Attribute Value
Brand RS PRO
Connector A IEC C13 x 2
Connector A Gender Female
Outer Sheath Material PVC
Connector B CEE 7/7
Voltage Rating 250 V
Sheath Colour Black
Connector B Gender Male
Mains Socket Type IEC 60320 C13
Mains Plug Type CEE 7/7 German Schuko / French
Current Rating 10 A
Length 2.4 m
Checking stock...
IDR
337,955.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1337,955.58
*price per unit indicative
"RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.4m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda