RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m
- RS Stock No.:
- 8188909
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8188909 |
| Product description | RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8188909 |
| Product description | RS PRO IEC C13 x 2 Socket to IEC C14 Plug Power Cord, 2.5m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Moulded Connectors with Integral Lead
RS Pro IEC C14 to 2 x IEC C13 ’Y’Junction Extension Cord
From RS Pro a high quality and durable ’Y’ junction power extension cord for connecting two computer appliances with C14 inlets to a single power input cord. This extension cord is fully equipped with an IEC C14 type male plug on one end and two IEC C13 female sockets on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.
What is a Power Cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, as in this case, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What are IEC C13 and IEC C14 Connectors?
IEC C13 sockets and IEC C14 plug connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as ’cold connectors’. These connectors conform to a set of specifications called IEC-60320 laid down by the IEC (International Electrotechnical Commission) to make sure they meet common global design standards.
Features and Benefits
• Y junction design with 1 x IEC C14 and 2 x IEC C13 connectors
• Flexible H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Rated at 250 V ac, 10 A maximum
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
• Allows 2 devices with IEC C14 inlets to be connected to one power cord
• Reduces cable clutter
What is This Cable Assembly Used With?
These IEC C13 to C14 Y junction or splitter extension leads are used in Class I computer equipment for interconnecting and powering computers and peripherals such as monitors and printers and for extending an existing power connection. The single male C14 connector plugs directly into a power cord while each of the female C13 sockets plug into individual devices that have an IEC C14 inlet. These IEC extension power cords are commonly used in data centres for providing connections between PDU (Power Distribution Units) and UPS (Uninterruptible Power Supply) devices and equipment with a C14 input.
• Personal Computers and hard drives
• Test equipment
• Power distribution devices
• Server and network equipment
• Instrumentation amplifiers
• IT equipment
Specifications
| Attribute | Value |
| Connector A | IEC C13 x 2 |
| Brand | RS PRO |
| Mains Plug Type | IEC 60320 C14 |
| Connector A Gender | Female |
| Current Rating | 10 A |
| Length | 2.5 m |
| Connector B | IEC C14 |
| Connector B Gender | Male |
| Outer Sheath Material | PVC |
| Voltage Rating | 250 V |
| Sheath Colour | Black |
| Mains Socket Type | IEC 60320 C13 |