Mean Well 24V Power Supply, 90W, 3.75A

RS Stock No.:
8808427
Mfr. Prt No.:
GST90A24-P1M
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808427
Product description Mean Well 24V Power Supply, 90W, 3.75A
Manufacturer / Brand Mean Well
Manufacturer part number GST90A24-P1M
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
RS stock number 8808427
Product description Mean Well 24V Power Supply, 90W, 3.75A
Manufacturer / Brand Mean Well
Manufacturer part number GST90A24-P1M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Input Voltage Range 127 → 370 V dc, 90 → 264 V ac
Minimum Temperature -30 °C
Overall Length 145 mm
Input Connector C14
Efficiency 90 %
Weight 450 g
Output Current Range 3.75 A
Output Voltage Rating 24 V
Rated Output Power 90 W
Overall Dimensions 145 x 60 x 32 mm
Energy Efficiency Level VI
Output Connection Type P1J
Overall Width 60 mm
Operating Temperature Range -30 → +70 °C
Load Regulation Range ±3 %
Cable Length 1.2 m
Number of Outputs 1
Overall Depth 32 mm
Maximum Temperature +70 °C
Standards Met AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Series GST90A
Holdup Time 20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac
Checking stock...
IDR
546,267.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1546,267.12
*price per unit indicative
"Mean Well 24V Power Supply, 90W, 3.75A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda