Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203

RS Stock No.:
8509870
Mfr. Prt No.:
536-1-1-203
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509870
Product description Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
Manufacturer / Brand Vishay
Manufacturer part number 536-1-1-203
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
RS stock number 8509870
Product description Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
Manufacturer / Brand Vishay
Manufacturer part number 536-1-1-203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

22mm 10 Turn Servo Mount 536 Series

The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

Precision - Multi-Turn and Servo

Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions


Specifications

Attribute Value
Brand Vishay
Element Material Wirewound
Maximum Resistance 20 kΩ
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Series 536
Mounting Type Bushing Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Turns 10
Potentiometer Type Rotary
Tolerance ±5 %
Power Rating 2 W
Number of Gangs 1
Checking stock...
IDR
256,560.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,560.94
*price per unit indicative
"Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products