Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103

RS Stock No.:
8509426
Mfr. Prt No.:
860-1-1-103
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509426
Product description Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
Manufacturer / Brand Vishay
Manufacturer part number 860-1-1-103
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
RS stock number 8509426
Product description Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
Manufacturer / Brand Vishay
Manufacturer part number 860-1-1-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision - Multi-Turn and Servo

46mm 10 Turn 860 Series

The Vishay 860 range of precision wirewound ten turn potentiometers.

SUPPLIED_WITH : metal lockwasher and nut.

Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing


Specifications

Attribute Value
Brand Vishay
Shaft Diameter 6.35 mm
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Tolerance ±3 %
Power Rating 8 W
Element Material Wirewound
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Round Shaft
Series 860
Mounting Type Bushing Mount
Termination Style Solder Lug
Checking stock...
IDR
2,528,163.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,528,163.67
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda