Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102

RS Stock No.:
8517313
Mfr. Prt No.:
6657S-1-102
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8517313
Product description Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
Manufacturer / Brand Bourns
Manufacturer part number 6657S-1-102
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
RS stock number 8517313
Product description Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
Manufacturer / Brand Bourns
Manufacturer part number 6657S-1-102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

6657S Series 33 mm Single Turn Precision Potentiometer

Bourns 6657S series precision potentiometers with bushing mount and a shaft supported by a front sleeve bearing.


Specifications

Attribute Value
Brand Bourns
Element Material Conductive Plastic
Maximum Resistance 1 kΩ
Electrical Taper Linear
Shaft Length 12.7 mm
Actuator Type Slotted Shaft
Series 6657
Mounting Type Bushing Mount
Termination Style Solder Turret
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Tolerance ±10 %
Power Rating 1.5 W
Checking stock...
IDR
650,213.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1650,213.11
*price per unit indicative
"Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda