BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
- RS Stock No.:
- 4667540
- Mfr. Prt No.:
- PSA242.5-2G
- Brand:
- BEL POWER SOLUTIONS INC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4667540 |
| Product description | BEL POWER SOLUTIONS INC Screw Mount Switching Regulator, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A |
| Manufacturer / Brand | BEL POWER SOLUTIONS INC |
| Manufacturer part number | PSA242.5-2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SK
Product Details
Positive Switching Regulators
Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
Specifications
| Attribute | Value |
| Brand | BEL POWER SOLUTIONS INC |
| Input Voltage | 29 → 60 V dc |
| Output Voltage | 24 V dc |
| Number of Outputs | 1 |
| Output Current | 2.5 A |
| Power Rating | 60 W |
| Mounting Type | Screw Mount |
| Minimum Temperature | -10 °C |
| Maximum Temperature | +50 °C |
| Depth | 25.2 mm |
| Width | 70.2 mm |
| Length | 50.2 mm |