Pegler Yorkshire, Part One, Float Valve, 1/2in
- RS Stock No.:
- 0797316
- Mfr. Prt No.:
- 514017
- Brand:
- Pegler Yorkshire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0797316 |
Product description | Pegler Yorkshire, Part One, Float Valve, 1/2in |
Manufacturer / Brand | Pegler Yorkshire |
Manufacturer part number | 514017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
Floatvalve Nylon Seat BS 1212 Part one high pressure
Note
Minimum working pressure for 1” valve size is 0.5 psi. Floats not supplied with these valves
Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)
Specifications
Attribute | Value |
Brand | Pegler Yorkshire |
Type | Portsmouth |
Compatible Float 1 | 4-1/2 in Copper |
Compatible Float 2 | 4-1/4 in Plastic |
Connection Size | 1/2 in |
Lever Thread Size | 5/16 in |
Maximum Working Pressure | 14 bar |
Compatible Float Diameter 1 | 4-1/2 in |
Compatible Float Diameter 2 | 4-1/4 in |
Float Material 1 | Copper |
Float Material 2 | Plastic |