RS PRO Air Hose Blue Polyurethane 12mm x 10m HR Series Series

RS Stock No.:
7883739
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
RS stock number 7883739
Product description RS PRO Air Hose Blue Polyurethane 12mm x 10m HR Series Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Air Hose - Automatic Reel

Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.

Features and Benefits

• Heavy duty steel construction
• Both ratchet and free run operating
• Spring protector
• Movable stopper to adjust remaining hose length
• Brass coupling with 360° rotation
• Temperature range -5°C to +60°C
• Supplied with wall and ceiling bracket

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends


Specifications

Attribute Value
Brand RS PRO
Material Polyurethane
Application Pneumatic Equipment, Tools & Compressors
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series HR Series
Length 10 m
Special Features 1/4" BSPT Female Swivel Unions
Maximum Operating Pressure 15 bar
Colour Blue
Hose Inside Diameter 8 mm
Number of Tubes 2
Hose Outside Diameter 12 mm
Checking stock...
IDR
5,712,624.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,712,624.07
*price per unit indicative
"RS PRO Air Hose Blue Polyurethane 12mm x 10m HR Series Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda