Advance Tapes AT175 Duct Tape, 50m x 50mm, Black

RS Stock No.:
1468990
Mfr. Prt No.:
AT175
Brand:
Advance Tapes
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
RS stock number 1468990
Product description Advance Tapes AT175 Duct Tape, 50m x 50mm, Black
Manufacturer / Brand Advance Tapes
Manufacturer part number AT175

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Colour Black
Tape Type Duct Tape
Width 50 mm
Length 50 m
Backing Material Polycoated
Thickness 0.23 mm
Adhesive Material Rubber Resin
Adhesion Strength 5.5 N/cm
Elongation at Break 24 %
Tensile Strength 32 N/cm
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -50 °C
Model Number AT175
Checking stock...
IDR
257,609.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1257,609.84
*price per unit indicative
"Advance Tapes AT175 Duct Tape, 50m x 50mm, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda