Legris Air Hose Clear Polyamide 16mm x 25m 1025P Series
- RS Stock No.:
- 1447846
- Mfr. Prt No.:
- 1025P16 00 13
- Brand:
- Legris

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1447846 |
| Product description | Legris Air Hose Clear Polyamide 16mm x 25m 1025P Series |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 1025P16 00 13 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1447846 |
| Product description | Legris Air Hose Clear Polyamide 16mm x 25m 1025P Series |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 1025P16 00 13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Parker Legris
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
APPROVALS : • DI: 2002/95/EC (RoHS), 2011/65/EC
•
Features and Benefits
• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free
Product Application Information
• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Specifications
| Attribute | Value |
| Brand | Legris |
| Hose Inside Diameter | 13 mm |
| Hose Outside Diameter | 16 mm |
| Colour | Clear |
| Material | Polyamide |
| Application | Industrial |
| Length | 25 m |
| Maximum Operating Pressure | 50 bar |
| Manufacturer Series | 1025P |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +100 °C |
| Special Features | Highly Durable |
| Number of Tubes | 1 |