Amprobe PM55A Handheld Digital Multimeter

RS Stock No.:
0412018
Mfr. Prt No.:
PM55A
Brand:
Amprobe
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
RS stock number 0412018
Product description Amprobe PM55A Handheld Digital Multimeter
Manufacturer / Brand Amprobe
Manufacturer part number PM55A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Amprobe

PM55A Shirt-Pocket Precision DMM with AutoTect & VolTect

The Amprobe PM55A is the ultimate pocket sized multimeter. Being 20 mm think and less than 85 g with full functionality offering AC and DC voltage measurements.

Note

This instrument is fitted with fixed test leads. Use of an alternative instrument is advised where GS38 compliant leads (fused test leads) are required.

SUPPLIED_WITH : Protective silicon holster, attached test leads, b

Features and Benefits

10.2mm thick and weighs less than 80g
Measures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeper
AutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface required
The AutoTect™ feature has lower input impedence which zeros out ghost voltages
Meter includes VolTect™, which is a built-in, non-contact voltage detector
Complete user protection with full safety ratings of CAT III 300 V, CAT II 600V
Large 4000 count LCD screen
Data hold
Auto power off

AutoTect

The AutoTect feature automatically selects between AC and DC voltage, or resistance measurements based on the test point to which the leads are connected. Fully auto ranging, this meter offers nine different measurement functions please features that are normally found in more expensive meters.

Digital Display and Safety

The oversized digital display uses large digits and unit icons for easy readability. The PM55A is fully rated to CAT III 300 V, CAT II 600 V ad is UL listed.


Specifications

Attribute Value
Brand Amprobe
Multimeter Type Handheld
Absolute Maximum AC Current Measurement 2 mA ac
Absolute Maximum DC Current Measurement 2 mA dc
Absolute Maximum AC Voltage Measurement 450 V ac
Absolute Maximum Resistance Measurement 6 MΩ
Absolute Maximum DC Voltage Measurement 450 V dc
Absolute Maximum Capacitance Measurement 100 µF
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS No
Maximum Frequency 60 Hz
Display Type Digital
Model Number p PM55A
AC Voltage Measurement Resolution 1 mV ac
DC Voltage Measurement Resolution 1 mV dc
Width 53 mm
Dimensions 113 x 53 x 10.2 mm
Best AC Voltage Accuracy ±1.5% + 5 Digits
Best Capacitance Measurement Accuracy ±3.5% + 6 Digits
Minimum Operating Temperature 0 °C
Height 10.2 mm
Best DC Voltage Accuracy ±1.5% + 5 Digits
Weight 78 g
Safety Category Level CAT II, CAT III
Safety Category Voltage 300 V, 600 V
Battery Type CR2032
Best Resistance Measurement Accuracy ±2% + 4 Digits
Length 113 mm
Maximum Operating Temperature +40 °C
Checking stock...
IDR
1,678,240.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,678,240.00
*price per unit indicative
"Amprobe PM55A Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products