SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style

RS Stock No.:
2453080
Mfr. Prt No.:
KDM10-04
Brand:
SMC
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
RS stock number 2453080
Product description SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KDM10-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC Multi-Connector

The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.

Substantial reduction in mounting space
Panel mountable
Suitable for positive pressure and vacuum

LI245308-02L245308-01

Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Multi-Connector Fitting
Material PBT
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series KDM
Body Material PBT
Outlet Port Push In 4 mm
Mounting Type Bulkhead
Maximum Operating Pressure 1 MPa
Suitable Media Air
Number of Inlet Ports 10
Number of Outlet Ports 10
Inlet Port Push In 4 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
1,718,727.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,718,727.54
*price per unit indicative
"SMC KDM Series Multi-Connector Fitting, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products