Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male

RS Stock No.:
0722283
Mfr. Prt No.:
0670 00 13
Brand:
Legris
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
RS stock number 0722283
Product description Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male
Manufacturer / Brand Legris
Manufacturer part number 0670 00 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.


Specifications

Attribute Value
Brand Legris
Type Silencer
Maximum Input Pressure 12 bar
Minimum Operating Temperature -20 °C
Threaded Inlet Connection Thread Standard G
Threaded Inlet Connection G 1/4 Male
Inlet Connection Type Threaded
Maximum Operating Temperature +150 °C
Manufacturer Series 0670
Threaded Inlet Connection Thread Gender Male
Threaded Inlet Connection Thread Size 1/4 in
Material Sintered Bronze
Checking stock...
IDR
654,828.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1654,828.2765,482.83
*price per unit indicative
"Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda