SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port

RS Stock No.:
1975179
Mfr. Prt No.:
AS1000-M5
Brand:
SMC
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
RS stock number 1975179
Product description SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1000-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Speed Controller - Metal Body In-line

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)


Specifications

Attribute Value
Brand SMC
Type Flow Controller
Manufacturer Series AS
Threaded Outlet Port M5 x 0.8 Male
Threaded Inlet Thread Gender Female
Minimum Outlet Pressure 0.05 MPa
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 1 MPa
Threaded Outlet Thread Gender Female
Threaded Inlet Thread Size M5 x 0.8
Outlet Port Type Threaded
Threaded Outlet Thread Size M5 x 0.8
Threaded Inlet Thread Standard Metric
Threaded Inlet Port M5 x 0.8 Male
Inlet Port Type Threaded
Checking stock...
IDR
411,798.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1411,798.14
*price per unit indicative
"SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda