Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide NPT 1/2in Cable Gland With Locknut, 14mm, IP66, IP68, Grey

RS Stock No.:
1722285
Mfr. Prt No.:
PNC1/2W SL080
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1722285
Product description Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide NPT 1/2in Cable Gland With Locknut, 14mm, IP66, IP68, Grey
Manufacturer / Brand Alpha Wire
Manufacturer part number PNC1/2W SL080
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
RS stock number 1722285
Product description Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide NPT 1/2in Cable Gland With Locknut, 14mm, IP66, IP68, Grey
Manufacturer / Brand Alpha Wire
Manufacturer part number PNC1/2W SL080

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.


Specifications

Attribute Value
Brand Alpha Wire
Material Chloroprene Rubber (O-Ring/Seal), Polyamide
Thread Size NPT 1/2 in
Series FIT
Colour Grey
IP Rating IP66, IP68
Fire Behaviour Flame Retardant, Self-extinguishing
Minimum Operating Temperature -20 °C
Locknut Included Yes
Maximum Operating Temperature +150 °C
Standards Met CSA Certified, UL 514 Listed, UL 94 V-2
Minimum Cable Diameter 10 mm
Number of Pieces 10
Maximum Cable Diameter 14 mm
Checking stock...
IDR
583,607.96
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1583,607.9658,360.80
*price per unit indicative
"Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide NPT 1/2in Cable Gland With Locknut, 14mm, IP66, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda