Mascot Battery Charger For Lead Acid 24V 1.5A with UK plug

RS Stock No.:
3014844
Mfr. Prt No.:
9640000067
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3014844
Product description Mascot Battery Charger For Lead Acid 24V 1.5A with UK plug
Manufacturer / Brand Mascot
Manufacturer part number 9640000067
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
RS stock number 3014844
Product description Mascot Battery Charger For Lead Acid 24V 1.5A with UK plug
Manufacturer / Brand Mascot
Manufacturer part number 9640000067

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NO


Product Details

Switch Mode, 3-Stage Lead, 9640 Series, Lead Acid Plug-In Chargers

Note

Supplied with 2.1mm and 2.5mm DC connectors
Please NOTE this product is supplied with an UK plug

3-colour LED charge status indicator
Reverse polarity protected
Low leakage current - unit can be left connected without mains input
Input: 190 to 264V


Specifications

Attribute Value
Brand Mascot
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Plug Type UK
Batteries Included No
Dimensions 100 x 51 x 63 mm
Charge Current 1.5 A
Input Voltage 190 → 264 V ac, 240 → 360 V dc
Maximum Output Power 36 W
Number of Charge Stages 3
Output Voltage 24 V
Weight 250 g
Checking stock...
IDR
1,306,195.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,306,195.17
*price per unit indicative
"Mascot Battery Charger For Lead Acid 24V 1.5A with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda