TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 7121460
- Mfr. Prt No.:
- 1473672-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7121460 |
| Product description | TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1473672-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7121460 |
| Product description | TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1473672-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately
Features and Benefits
• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification
Applications:
• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | MULTILOCK 025 |
| For Use With | Wire-to-Board Connector |
| Length | 11.8 mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Pitch | 2.2 mm |
| Housing Material | PBT |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |