PASS & SEYMOUR USA Mains Plug, 20A, Cable Mount, 250 V

RS Stock No.:
8356897
Mfr. Prt No.:
PS5466-X
Brand:
PASS & SEYMOUR

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8356897
Product description PASS & SEYMOUR USA Mains Plug, 20A, Cable Mount, 250 V
Manufacturer / Brand PASS & SEYMOUR
Manufacturer part number PS5466-X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PS5 Extra-Hard Use Series

The Legrand Extra Hard Use series of NEMA plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.

Impact and corrosion resistant body
Integral flexible rubber grommet


Specifications

Attribute Value
Brand PASS & SEYMOUR
Plug/Socket Plug
Country USA
Current Rating 20 A
Mounting Type Cable Mount
Connector Type NEMA 6-20P
Number of USB Sockets 0
Voltage Rating 250 V
Mains Plug Type NEMA 6 - 20P
Pole Format 2P
Colour Black, White
Gender Male
Body Material Nylon
Termination Method Screw
Checking stock...
IDR
625,983.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1625,983.52
*price per unit indicative
"PASS & SEYMOUR USA Mains Plug, 20A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda