SES Sterling Spiral Wrap, I.D 10mm 40mm Polypropylene PP12 MDE Series

RS Stock No.:
2053568
Mfr. Prt No.:
08190083093
Brand:
SES Sterling

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2053568
Product description SES Sterling Spiral Wrap, I.D 10mm 40mm Polypropylene PP12 MDE Series
Manufacturer / Brand SES Sterling
Manufacturer part number 08190083093
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
RS stock number 2053568
Product description SES Sterling Spiral Wrap, I.D 10mm 40mm Polypropylene PP12 MDE Series
Manufacturer / Brand SES Sterling
Manufacturer part number 08190083093

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SES Sterling
Maximum Bundle Diameter 40 mm
Series PP12 MDE
Colour Blue
Internal Diameter 10 mm
Minimum Cable Diameter 10 mm
Maximum Cable Diameter 40 mm
Material Polypropylene
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Wall Thickness 1 mm
Length 25 m
Checking stock...
IDR
4,035,957.42
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
14,035,957.42161,438.30
*price per unit indicative
"SES Sterling Spiral Wrap, I.D 10mm 40mm Polypropylene PP12 MDE Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products