Knipex Pliers Wrench, 250.0 mm Overall Length, 46mm Max Jaw Capacity

RS Stock No.:
7638132
Mfr. Prt No.:
86 05 250
Brand:
Knipex
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
RS stock number 7638132
Product description Knipex Pliers Wrench, 250.0 mm Overall Length, 46mm Max Jaw Capacity
Manufacturer / Brand Knipex
Manufacturer part number 86 05 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plier Wrench

High quality adustable slip joint or water pump plier wrench replacing the need for individual spanners. Ideal for multiple applications including gripping, holding, pressing, bending and tightening.

Smooth jaws to avoid damaging workpiece
Push button adjustment
Parallel jaws allow infinitely variable gripping
Quick tightening & release
Lever transmission of greater than 10 :1
Chrome Vanadium Steel construction
Forged & oil-hardened
Soft grip handle


Specifications

Attribute Value
Brand Knipex
Overall Length 250.0 mm
Wrench Type Pliers Wrench
Jaw Capacity 46 mm
Handle Type Plastic
Material Chrome Vanadium Steel
Checking stock...
IDR
1,437,412.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,437,412.56
*price per unit indicative
"Knipex Pliers Wrench, 250.0 mm Overall Length, 46mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda