Stanley Steel Pliers Plier Set, 250 mm Overall Length
- RS Stock No.:
- 6658416
- Mfr. Prt No.:
- 4-84-488
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6658416 |
| Product description | Stanley Steel Pliers Plier Set, 250 mm Overall Length |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 4-84-488 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SL
Product Details
Stanley FatMax Pliers Set
This excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated chrome-carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. This set consisting of a combination plier, a long-nosed plier and side cutters is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
Features and Benefits:
• Bi-material handle with secure grip grooving
• Resistant to most common chemicals including oils and acids
• Combination pliers - ideal for gripping and cutting
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• DIN / ASO / ANSI compliant
• Hand ground, induction hardened blade for long life and high-quality accuracy
• Heat treated high chrome steel forging for long life and durability
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
• Diagonal Cutters (165mm long)
• Long-nose Pliers (155mm long)
• Combination Pliers (165mm long)
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 3 |
| Overall Length | 250 mm |
| Plier Type | Plier Set |
| Material | Steel |