Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, PLC-RSC- 24DC/21-21
- RS Stock No.:
- 4341327
- Mfr. Prt No.:
- 2967060
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4341327 |
| Product description | Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, PLC-RSC- 24DC/21-21 |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2967060 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4341327 |
| Product description | Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, PLC-RSC- 24DC/21-21 |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2967060 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
• Saves space on the DIN rail
• Cost-effective
• Use the same electromechanical relay module design for both AC and DC switching voltage
• DIN rail mounting
• SPNO and SPDT models available
• Yellow LED operating voltage display
• Free-wheeling diode Damping diode
• Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Minimum Input Voltage | 20.2 V |
| Height | 94 mm |
| Maximum Input Voltage | 33.6 V dc |
| Length | 80 mm |
| Switching Voltage | 250 V ac/dc |
| Input Current | 18 mA |
| Contact Configuration | DPDT |
| Terminal Type | Screw |
| Contact Material | Silver Alloy |
| Number of Poles | 2 |
| Minimum Operating Temperature | -25 °C |
| Series | PLC-RSC- 24DC/21-21 |
| Maximum Operating Temperature | +60 °C |
| Coil Voltage | 24 V dc |
| Operating Temperature Range | -25 → +60 °C |
| Dimensions | 80 x 14 x 94 mm |
| Input Resistance | 1.3 kΩ |
| Life | 3 x 10^7 Cycles |
| Turn On Time | 8 ms |
| Input Voltage Range | 20.2 → 33.6 V dc |
| Accessory Type | Relay Module |
| Relay Switching Classification | Miniature Relay |
| Relay Type | Solid State Relay |
| Turn Off Time | 10 ms |
| Mounting Type | DIN Rail |
| Depth | 14 mm |