Crouzet XDP24 PLC CPU – 16 (Digital) Inputs, 8 Outputs, Relay, For Use With PLC, RJ45, SMTP, SSL, TCP, UDP, USB

RS Stock No.:
1752517
Mfr. Prt No.:
88975101
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1752517
Product description Crouzet XDP24 PLC CPU - 16 (Digital) Inputs, 8 Outputs, Relay, For Use With PLC, RJ45, SMTP, SSL, TCP, UDP, USB
Manufacturer / Brand Crouzet
Manufacturer part number 88975101
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
RS stock number 1752517
Product description Crouzet XDP24 PLC CPU - 16 (Digital) Inputs, 8 Outputs, Relay, For Use With PLC, RJ45, SMTP, SSL, TCP, UDP, USB
Manufacturer / Brand Crouzet
Manufacturer part number 88975101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details


Specifications

Attribute Value
Brand Crouzet
Communication Port Type RS485
Display Included Yes
Program Capacity 2k Octet
Depth 62 mm
Output Type Relay
Minimum Operating Temperature -20 °C
Length 124.6 mm
Width 90 mm
Network Type RJ45, SMTP, SSL, TCP, UDP, USB
Number of Outputs 8
Manufacturer Series XDP24
Mounting Type DIN Rail
Programming Language Used FBD, SFC
Voltage Category 24 V dc
Battery Backup Yes
Number of Communication Ports 1
Output Current 6 A
For Use With PLC
Input Type Digital
Number of Inputs 16 (Digital)
Dimensions 124.6 x 90 x 62 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
5,517,633.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,517,633.56
*price per unit indicative
"Crouzet XDP24 PLC CPU - 16 (Digital) Inputs, 8 Outputs, Relay, For Use With PLC, RJ45, SMTP, SSL, TCP, UDP, USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products