Facom Plastic Tool Box, 454 x 244 x 324mm
- RS Stock No.:
- 8292907
- Mfr. Prt No.:
- BP.Z46APB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8292907 |
Product description | Facom Plastic Tool Box, 454 x 244 x 324mm |
Manufacturer / Brand | Facom |
Manufacturer part number | BP.Z46APB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Facom Plastic Organiser Toolbox
The plastic organiser toolbox from Facom provides storage for parts, hand tools and power tools. Within the toolbox there are 9 removable partitions that can accommodate smaller parts like nuts and screws, a central compartment for screwdrivers or hammers, and 6 larger removable partitions for power tools.
The partitions enable different compartment layouts to be possible whilst making all of the tools readily available for use.
Features and Benefits
Several compartment layouts possible
Easy to separate parts
Large central compartment for storing hand tools
Tools readily visible and accessible
New closure with integral spring, easy opening and closing
Capacity: organiser 2 x 6 L + central base 4.7 L
Max load: 15 kg
Dimensions (L x D x H): 426 x 316 x 234 mm
Weight: 2.67 kg
What’s in the box?
The tool box consists of 15 removable partitions for easy tool separation.
Product Application Information
The Facom plastic tool box is ideal for van storage and maintenance professionals who need to carry a selection of different tools. Due to the customisable layout and small part storage, this tool box is also perfect for hobbyists who require storage for hobbies such as sewing or fishing.
Specifications
Attribute | Value |
Brand | Facom |
Width | 24.4 mm |
Dimensions | 454 x 244 x 324 mm |
Length | 45.4 mm |
Colour | Black, Red |
Box Type | Tool Box |
Lock Type | Latch |
Weight | 3.1 kg |
Tray Type | Side |
Height | 45.4 mm |
Material | Plastic |