Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm

RS Stock No.:
2270942
Mfr. Prt No.:
C6-5-RS
Brand:
Southco
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
RS stock number 2270942
Product description Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm
Manufacturer / Brand Southco
Manufacturer part number C6-5-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Southco Position Control, Detent Hinges, Plastic/Steel

These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are made from Acetal Copolymer but a tube is made from hardened steel. Hinges guarantee an increased durability and rust resistance.

Features and Benefits:

• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading

Hold Open Angles:

245-5581 Free Swinging
340-2033 80° Open Angle
227-0942 115° Open Angle
340-2049 150° Open Angle

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What is the operating temperature range?

Hinges are designed to operate in a temperature range between -20°C up to 80°C.

LI227094-01LF227094-99LE340203-07L340203-07

Specifications

Attribute Value
Brand Southco
Hinge Type Torque
Closing Type Free Swinging
Length 52 mm
Width 57 mm
Thickness 10.4 mm
Fixing Method Screw
Checking stock...
IDR
716,923.15
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1716,923.15358,461.58
*price per unit indicative
"Southco Torque Hinge, Screw Fixing 52mm x 57mm x 10.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda