RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load

RS Stock No.:
9097031
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
RS stock number 9097031
Product description RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Plastic Folding Flatbed Trolley

The RS folding flatbed trolley innovates by completely folding away enabling you to store it easily. An excellent choice to stow in your car or van. Constructed from a robust plastic and designed for everyday use.

Features and Benefits

• Handy to store in vans and in the boot of cars
• Plastic platform with integral handles
• Castors fold underneath platform for compact storage
• Comfort handle for extra grip when manoeuvring
• Other trolleys are also available, see table Overall H x W x D: 920 x 680 x 410 mm
• Folded H x W x D: 80 x 680 x 410 mm
• 2 x Swivel & 2 x Fixed 100 mm Dia. Rubber Tyre Castors
• Three adjustable (Telescopic) handle heights: 720 mm/ 820 mm/ 920 mm
• Capacity: 120 kg (Uniformly Distributed Load)
• Weight: 7 kg


Specifications

Attribute Value
Brand RS PRO
Truck Style Flatbed
Width 680 mm
Frame Material Plastic
Height 920 mm
Load Capacity 120 kg
Foldable Yes
Dimensions 920 x 680 x 410 mm
Length 410 mm
Weight Class Medium Duty
Wheel Diameter 100 mm
Checking stock...
IDR
3,432,630.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,432,630.14
*price per unit indicative
"RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda