RS PRO D-sub Connector Accessory
- RS Stock No.:
- 1257927
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1257927 |
| Product description | RS PRO D-sub Connector Accessory |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1257927 |
| Product description | RS PRO D-sub Connector Accessory |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
'D' Sub-Miniature Connection System
RS Pro IP67 Plastic Dust Caps For D-Sub Connectors
RS Pro protective dust caps for use with 9-pin D-Sub and 15-pin high density D-Sub connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when D-Sub connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps feature a 110mm long plastic chain which can be attached to the panel for added security. For suitable connectors, see GT14* series solder D-sub Connectors and GT14* series Serial Cable Assemblies. Typical part numbers include 122-3035, 122-3038, 122-3040, 122-3042, 122-3043 and 122-3045.
Features and Benefits
IP67 protection class
Tough thermoplastic housing and chain
EPDM rubber pad
Stainless Steel tapping and machine screws
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | D-sub Connector Accessory |
| Series | GTC Sealed |
| Colour | Black |
| IP Rating | IP67 |
| Number of Contacts | 9 |
| Material | ABS |
| Gender | Male |