Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel

RS Stock No.:
2702512
Mfr. Prt No.:
21031200
Brand:
Guitel
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
RS stock number 2702512
Product description Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 21031200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Castors with double wheels

Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 50 mm
Load Capacity 60 kg
Overall Height 73 mm
Wheel Width 18 mm
Mounting Type Single Bolt
Rotation Swivel
Application Institutional
Tyre Material Thermoplastic
Weight Class Light Duty
Hub Material Plastex
Checking stock...
IDR
247,330.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,330.62
*price per unit indicative
"Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products