RS PRO Braided PET Black Cable Sleeve, 4mm Diameter, 3m Length
- RS Stock No.:
- 6681260
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6681260 |
| Product description | RS PRO Braided PET Black Cable Sleeve, 4mm Diameter, 3m Length |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6681260 |
| Product description | RS PRO Braided PET Black Cable Sleeve, 4mm Diameter, 3m Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
RS PRO Self Closing Polyester Cable Sleeve
From RS PRO a high-quality flexible self-closing woven braided PET (Polyester) cable sleeving with a unique wraparound design for providing quick and easy cable protection and management. This sleeving eliminates the need for straps or cable ties to hold it in place, simply insert your cables through the side split or entry and the sleeve will spring back closed and wrap securely to itself. Once fitted this braided sleeve fits snugly around your cables or wire harness keeping them in place. The sleeving, due to its open wrap around design, can also be installed on completed assemblies as well as being opened up to allow for cable inspection and maintenance.
Features and Benefits
• Easy to install even on completed cable assemblies
• Loose weave braid for flexibility
• Very good abrasion resistance
• Self-extinguishing
• LSZH (Low Smoke Zero Halogen) with high oxygen index of 35.5%
• Excellent closure memory – springs back into place
• Recyclable
• Guillotine cutting
Where is Self Closing Cable Sleeve Used?
This braided cable management sleeving is used for bundling your cables together when creating cable assemblies and wire harness. The sleeving also keeps your cables tidy and protects them. This cable sleeving is particularly suitable for use in applications where quick and easy installation is important and where regular inspection and maintenance of cables is carried out. The loose weave of this braided cable sleeving enables it to cover irregular shapes and surfaces and its flexibility enables it to bend around sharp radius without splitting open. The sleeve is especially suitable for use in restricted spaces.
Applications
This cable management sleeve can be used for cable management and protection in a wide range of applications, it can also provide sound reduction and act as a thermal barrier. Applications include:
• Automotive harnesses
• Industrial machines
• Electrical installations
• Hoses and tubing
• Home and office equipment such as computers, TV and HiFi Equipment
How Do You Install Self Closing Cable Sleeving?
This cable sleeving is easy to apply. Cut the sleeve to the length you require, to avoid fraying you can used a hot knife. Open up the sleeve and simply feed it over your cables and wires. Release the sleeving and it will spring back into place to enclose the application. No cable ties or straps are needed.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Black |
| Braided | Yes |
| Sleeve Diameter | 4 mm |
| Sleeve Length | 3 m |
| Maximum Operating Temperature | +200 °C |
| Minimum Cable Diameter | 4 mm |
| Expandable | No |
| Fire Behaviour | Self-extinguishing |
| Minimum Operating Temperature | -50 °C |
| Standards Met | ISO 6722, RoHS Compliant, UL 224 |
| Maximum Cable Diameter | 8 mm |
| Shielded | Yes |
| Material | PET |